Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No7TCA296120R0045
Order Code3464894
Also Known AsSPL25M25SAM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €164.360 |
| 5+ | €161.070 |
| 10+ | €157.790 |
| 25+ | €154.500 |
| 50+ | €151.210 |
| 100+ | €147.920 |
Price for:Each
Minimum: 1
Multiple: 1
€164.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No7TCA296120R0045
Order Code3464894
Also Known AsSPL25M25SAM
Technical Datasheet
Conduit ConfigurationStraight
Trade Size0.75"
Conduit Material316 Stainless Steel
Conduit ColourMetallic
External Length-
IP / NEMA RatingIP67, IP68, IP69
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
316 Stainless Steel
External Length
-
Product Range
-
Trade Size
0.75"
Conduit Colour
Metallic
IP / NEMA Rating
IP67, IP68, IP69
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16818