Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No7TCA296120R0063
Order Code3464901
Also Known AsLNSSM25
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No7TCA296120R0063
Order Code3464901
Also Known AsLNSSM25
Technical Datasheet
Thread SizeM25 x 1.5
Material316 Stainless Steel
Locknut Plating-
Thickness4mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
-
Product Range
-
Material
316 Stainless Steel
Thickness
4mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08909