Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part NoFNPAFS28/5M
Order Code3291088
Also Known As7TCA296180R0088
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €45.170 |
5+ | €41.390 |
10+ | €36.540 |
25+ | €33.760 |
50+ | €31.740 |
100+ | €30.110 |
Price for:Each
Minimum: 1
Multiple: 1
€45.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part NoFNPAFS28/5M
Order Code3291088
Also Known As7TCA296180R0088
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
CoatingLFH (Low Fire Hazard)
Conduit Colour-
External Diameter28.5mm
Product Range-
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
-
Product Range
-
Coating
LFH (Low Fire Hazard)
External Diameter
28.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.35