Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No92-B
Order Code3030775
Also Known As7TCA296220R0472
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No92-B
Order Code3030775
Also Known As7TCA296220R0472
Technical Datasheet
Thread SizeM16
MaterialNylon
Locknut Plating-
Thickness-
Product Range-
Product Overview
The 92-B is a M16 Locknut made of nylon.
- Smooth design
- Improves cable retention
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M16
Locknut Plating
-
Product Range
-
Material
Nylon
Thickness
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134