Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABCIRP16KLKP3
Order Code1869583
Technical Datasheet
153 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.440 |
| 10+ | €2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABCIRP16KLKP3
Order Code1869583
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithABCIRP Connectors
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
Current Rating22A
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Overview
The ABCIRP16KLKP3 is a Pin Crimp Contact made of copper alloy with gold-plated finish. It accepts 16 to 20AWG wire.
- 16AWG Contact size
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Current Rating
22A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
ABCIRP Connectors
Wire Size AWG Min
16AWG
Contact Material
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454