Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABCIRP1620KPKP3
Order Code1869582
Technical Datasheet
849 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.320 |
10+ | €2.870 |
100+ | €2.530 |
250+ | €2.480 |
500+ | €2.430 |
1000+ | €2.340 |
Price for:Each
Minimum: 1
Multiple: 1
€3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABCIRP1620KPKP3
Order Code1869582
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
For Use WithABCIRP Connectors
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Current Rating22A
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Overview
The ABCIRP1620KPKP3 is a Pin Crimp Contact made of copper alloy with gold-plated finish. It accepts 16 to 20AWG wire.
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Current Rating
22A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
ABCIRP Connectors
Wire Size AWG Min
20AWG
Contact Material
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001325