Print Page
Image is for illustrative purposes only. Please refer to product description.
2,022 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.540 |
5+ | €4.740 |
10+ | €4.430 |
20+ | €4.160 |
50+ | €3.430 |
Price for:Each
Minimum: 1
Multiple: 1
€6.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No374324B60023G
Order Code1773316
Technical Datasheet
Thermal Resistance30.6°C/W
Packages CooledBGA
External Width - Metric27mm
External Height - Metric10mm
External Length - Metric27mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.06"
External Height - Imperial0.39"
External Length - Imperial1.06"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Solder anchors provide the most rugged mounting in the industry
- Simple tool-free installation
- Minimal PC Board real estate is required for mounting
- Clip design allows for easy removal in case of rework
- Clip design compatible with solder anchors
- Clip designs provide mechanical fixing in applications with vibrations & enhance thermal performance
- Fin dimensions (LxW): 13x12mm
Technical Specifications
Thermal Resistance
30.6°C/W
External Width - Metric
27mm
External Length - Metric
27mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
1.06"
External Length - Imperial
1.06"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007779