Print Page
Product Information
ManufacturerBOYD
Manufacturer Part NoM47098B011000G
Order Code3261685
Product RangeM47
Technical Datasheet
Thermal Resistance-
Packages CooledTO-126, TO-220, TO-247
External Width - Metric19.4mm
External Height - Metric31.5mm
External Length - Metric24.89mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.76"
External Height - Imperial1.24"
External Length - Imperial0.98"
External Diameter - Imperial-
Product RangeM47
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Thermal Resistance
-
External Width - Metric
19.4mm
External Length - Metric
24.89mm
Heat Sink Material
Aluminium
External Height - Imperial
1.24"
External Diameter - Imperial
-
SVHC
No SVHC (16-Jul-2019)
Packages Cooled
TO-126, TO-220, TO-247
External Height - Metric
31.5mm
External Diameter - Metric
-
External Width - Imperial
0.76"
External Length - Imperial
0.98"
Product Range
M47
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05