Print Page
Product Information
Manufacturer3M
Manufacturer Part NoSJ5312TRANS
Order Code1165063
Product RangeBumpon
Technical Datasheet
Bumper / Feet MountingAdhesive
Height3.5mm
Base Diameter12.7mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SJ5312TRANS is a Bumpon™ 12.7 x 3.6mm transparent Moulded Feet with flat tops, press fit mounting, plasticizer-free, durable urethane composition, resilient elastomer. The aggressive high tack adhesive is protected with a release liner making application fast and easy. This moulded feet features long aging resiliency will not crack or harden.
- Cylindrical-shaped
- 7 x 8 Pad format
- Pressure-sensitive
- Adhesive-backed
- Excellent skid resistance
- Abrasion resistance
- Marring and staining resistance
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
12.7mm
Bumper / Feet Style
Round
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (17-Dec-2014)
Height
3.5mm
Base Width
-
Bumper / Feet Colour
Transparent
Product Range
Bumpon
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02812