Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSJ5309
Order Code3577834
Product RangeBumpon SJ5300
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoSJ5309
Order Code3577834
Product RangeBumpon SJ5300
Technical Datasheet
Bumper / Feet MountingAdhesive
Height10.1mm
Base Diameter22.3mm
Base Width-
Bumper / Feet StyleCylindrical
Bumper / Feet ColorTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon SJ5300
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
22.3mm
Bumper / Feet Style
Cylindrical
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (25-Jun-2020)
Height
10.1mm
Base Width
-
Bumper / Feet Color
Transparent
Product Range
Bumpon SJ5300
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.323