Quantity | Price (ex VAT) |
---|---|
1+ | €16.550 |
Product Information
Product Overview
For eye protection designed for comfort, performance and compatibility, select the 3M™ SecureFit™ 500 Series. These contemporary safety glasses feature a sporty streamlined lens shape and weigh just 22g for a sleek, stylish look. 3M’s innovative temple design features slotted ribs that provide comfortable pressure equalization, allowing the temples to flex and self-adjust to the size of the wearer’s head. The design of these safety glasses applies pressure to the less sensitive back of the head instead of the temples, achieving a comfortable fit even during rapid head movement. The adjustable ratchet temples offer even greater customisation by allowing user to adjust the lens for facial features and eyeglass position. These glasses can combine well with other personal protective equipment.
- 3M's innovative SecureFit™ Pressure Diffusion Temple technology design features slotted ribs that provide comfortable pressure equalization
- SecureFit’s flat and flexible temple design combines well with 3M™ Protective Earmuffs
- Scotchgard™ Anti-Fog Protector Coating resists fogging longer than traditional anti-fog coatings, up to 25 washings with water
Technical Specifications
Protective / Safety
Grey
-
To Be Advised
Anti Fog, Scratch Resistant & UV Protection
Black
3M - SecureFit™
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate