Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSDR2
Order Code2216692
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00051128562079
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €9.520 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€9.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSDR2
Order Code2216692
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00051128562079
Technical Datasheet
Marker TypePre Printed
Legend2
Marker Dimensions2.43mm x 5.46mm
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangeSDR Series
Product Overview
The SDR-2 is a ScotchCode™ SDR Wire Marking Tape made of polyester film with an acrylic pressure sensitive adhesive. The tape is used in the 3M STD ScotchCode tape dispenser. From the dispenser, the user can pull out and tear off the amount of tape needed for their particular application such as marking wires, terminal blocks and panels. The SDR tape can be used for the applications with operating temperatures between -40 (-40°C) to 250°F (121°C).
- For marking all types of wire and cable
- Phase identification on large or small gauge wire or cable
Applications
Power Management, Automation & Process Control, Fibre Optics, Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Automotive, Industrial
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
2.43mm x 5.46mm
Legend Colour
Black
Product Range
SDR Series
Legend
2
Marker Material
PET (Polyester)
Marker Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495