Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoN7E50-M516RB-50
Order Code1034422
Product Range700000000000000000000000000000000000000000000000000
Also Known As7000098801
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2160+ | €3.280 |
Price for:Each
Minimum: 2160
Multiple: 2160
€7,084.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoN7E50-M516RB-50
Order Code1034422
Product Range700000000000000000000000000000000000000000000000000
Also Known As7000098801
Technical Datasheet
Pitch Spacing0.635mm
No. of Rows1Rows
Contact Termination TypeSolder
Contact MaterialCopper
Product Range700000000000000000000000000000000000000000000000000
Product Overview
The 7E50 series CF Card Header with copper alloy contacts and a high temperature thermoplastic insulator. It mates with both CompactFlash™ type I and type II cards.
- Polarization options for top or bottom boardmount
- Extended guide rails enable accurate and easy card insertion
- Single row surface mount solder tails facilitate auto placement and IR soldering
- Optional 2mm board standoff enables board population
- Metal brace provides stability for ejector attachment
- Multiple styles of ejector available
- 10³Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Pitch Spacing
0.635mm
Contact Termination Type
Solder
Product Range
700000000000000000000000000000000000000000000000000
No. of Rows
1Rows
Contact Material
Copper
Technical Docs (1)
Alternatives for N7E50-M516RB-50
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0599