Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoN7E50-7516PG-20
Order Code2064848
Product Range7E50 Series
Also Known As7000007612
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €4.760 |
Price for:Each
Minimum: 100
Multiple: 100
€476.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoN7E50-7516PG-20
Order Code2064848
Product Range7E50 Series
Also Known As7000007612
Technical Datasheet
Memory / Card TypeCompactFlash Card Type I
Insert & Eject MechanismPush-Pull
Connector TypeMemory Socket
No. of Contacts50Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range7E50 Series
Product Overview
The 7E50 series CF Card Header with copper alloy contacts and a high temperature thermoplastic insulator. It mates with both CompactFlash™ type I and type II cards.
- Polarization options for top or bottom boardmount
- Extended guide rails enable accurate and easy card insertion
- Single row surface mount solder tails facilitate auto placement and IR soldering
- Optional 2mm board standoff enables board population
- Metal brace provides stability for ejector attachment
- Multiple styles of ejector available
- 10³Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Memory / Card Type
CompactFlash Card Type I
Connector Type
Memory Socket
Contact Material
Copper
Product Range
7E50 Series
Insert & Eject Mechanism
Push-Pull
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for N7E50-7516PG-20
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007267