Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part NoHF447/12 100'SF
Order Code2778971
Product RangeHF447 Series
Cable ShieldingUnshielded
No. of Cores12Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGray
Cable Width7.62mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.64mm
Voltage Rating150V
Conductor MaterialTinned Copper
Jacket MaterialEVA / Polyolefin, LSZH
Ribbon Cable TypeFlat Ribbon Cable
Product RangeHF447 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Colour
Gray
No. of Max Strands x Strand Size
Solid
Voltage Rating
150V
Jacket Material
EVA / Polyolefin, LSZH
Product Range
HF447 Series
No. of Cores
12Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
7.62mm
Pitch Spacing
0.64mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability