Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP8005, OFF-WHITE, 45ML
Order Code3935865
Product RangeScotch-Weld Series
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoDP8005, OFF-WHITE, 45ML
Order Code3935865
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeAcrylic
Adhesive ColourOff White
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume45ml
Weight-
Product RangeScotch-Weld Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
Off White
Tensile Strength
-
Volume
45ml
Product Range
Scotch-Weld Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0864