Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP410, OFF-WHITE , 400ML
Order Code3935856
Product RangeScotch-Weld Series
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
Manufacturer3M
Manufacturer Part NoDP410, OFF-WHITE , 400ML
Order Code3935856
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourOff White
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume400ml
Weight-
Product RangeScotch-Weld Series
Product Overview
Epoxy Adhesive 410 is a two-part structural adhesive. It is designed for use where toughness, high strength and rapid cure are required. It is fast setting and a high performance adhesive. It is tough with excellent durability. Get strong, tough and fast drying adhesion with 3M™ Scotch-Weld™ Epoxy Adhesive 410. It is used when toughness, high strength and rapid cure are needed and in transportation applications, such as rail and automotive.
- Rapid cure at room temperature; cure rate may be accelerated by the application of mild heat
- Convenient 2:1 mix ratio by volume
- Mixed adhesive is low flow for ease of application
- Toughened epoxy system with good elevated temperature resistance
- Good environmental resistance
- 400ml capacity
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
Boric acid (14-Jun-2023)
Adhesive Colour
Off White
Tensile Strength
-
Volume
400ml
Product Range
Scotch-Weld Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6239
UN Hazard Code:2735