Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €0.296 |
Price for:Each
Minimum: 1
Multiple: 1
€0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoD3448-89150
Order Code2672671
Product RangeD89
Also Known AsGTIN UPC EAN: 00051119908312 80001205584
Technical Datasheet
Accessory TypeStrain Relief
For Use With3M D89 Series IDC Ribbon Cable Receptacles
No. of Positions50Ways
Strain Relief MaterialPlastic
Product RangeD89
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
50Ways
Product Range
D89
For Use With
3M D89 Series IDC Ribbon Cable Receptacles
Strain Relief Material
Plastic
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001805