Print Page
Product Information
Manufacturer3M
Manufacturer Part NoD3448-89110
Order Code2672665
Product RangeD89
Also Known AsGTIN UPC EAN: 00051119908206 80001205477
Technical Datasheet
Accessory TypeStrain Relief
For Use With3M D89 Series IDC Ribbon Cable Receptacles
No. of Positions10Ways
Strain Relief MaterialPlastic
Product RangeD89
Product Overview
The D3448-89110 is a 10-position Strain Relief made of plastic. It is suitable for use with the D89 series wire-to-board receptacles.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
10Ways
Product Range
D89
For Use With
3M D89 Series IDC Ribbon Cable Receptacles
Strain Relief Material
Plastic
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054