Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoCHG-2064-J01010-KEP
Order Code2672467
Product RangeCHG Series
Also Known AsGTIN UPC EAN: 00054007665908 80610422984
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €10.310 |
Price for:Each
Minimum: 1
Multiple: 1
€10.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoCHG-2064-J01010-KEP
Order Code2672467
Product RangeCHG Series
Also Known AsGTIN UPC EAN: 00054007665908 80610422984
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts64Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeCHG Series
Product Overview
The CHG-2064-J01010-KEP is a 64-position 2-row ribbon cable Wiremount Socket with phosphor bronze contacts and a glass-filled polybutylene terephthalate insulator. It mates with the 2-row pin strip headers.
- UL94V-0 Flammability
- Side-to-side stackable
- Twin slot IDC provides four points of contact
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Aerospace, Defence, Military
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
64Contacts
Contact Material
Copper Alloy
Product Range
CHG Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206