Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No89120-0103
Order Code2672424
Product Range891 Series
Also Known AsGTIN UPC EAN: 00054007515432 80610657191
Technical Datasheet
1,039 In Stock
175 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.400 |
10+ | €1.610 |
100+ | €1.530 |
250+ | €1.440 |
500+ | €1.350 |
1000+ | €1.340 |
Price for:Each
Minimum: 1
Multiple: 1
€2.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No89120-0103
Order Code2672424
Product Range891 Series
Also Known AsGTIN UPC EAN: 00054007515432 80610657191
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range891 Series
Product Overview
89120-0103 is a 20-way 2-row 0.100 x 0.100-inch wire-to-board IDC socket for 0.050-inch pitch ribbon cable with gold-plated phosphor bronze contacts. This 891 series socket comes with glass filled polyester (PBT) insulation and accommodates 28/26AWG stranded wire. It has military polarization with centerbump and strain relief. Bumps are designed to prevent premature latch locking during shipment. Double-recessed cover is for cable terminating from either side virtually eliminating the need for single-recessed cover connectors.
- Grey colour
- UL94V-0 flammability rating
- < 1 x 10⁹ohm at 500VDC insulation resistance
- Preassembled, packaging on swords for easy loading of manual and semi-automatic assembly equipment
- Temperature rating range from -55°C to +105°C
- Withstanding voltage is 1,000VRMS at sea level
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
891 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for 89120-0103
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00413