Print Page
146 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.860 |
10+ | €2.780 |
100+ | €2.440 |
250+ | €2.340 |
500+ | €2.240 |
1000+ | €2.150 |
Price for:Each
Minimum: 1
Multiple: 1
€3.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8510-4500PL
Order Code9138625
Product Range8500
Also Known As7000007575
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Product Range8500
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 8510-4500PL from 3M is a polarized boardmount socket with straight solder tails.
- Centrebump polarization
- Mates with low profile shrouded header
- Optional keying plug
- UL94 V-0 rated glass filled polyester grey colour insulator
- Copper alloy with gold plated contacts
- Current rating is 1A
- Temperature rating is -55°C to 105°C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Product Range
8500
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Termination Type
Through Hole Straight
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002885