Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8132/06
Order Code2301975
Product Range8132 Series
Also Known As7000057923
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €259.550 |
Price for:Reel of 1
Minimum: 5
Multiple: 5
€1,297.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8132/06
Order Code2301975
Product Range8132 Series
Also Known As7000057923
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores6Core
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width22.25mm
No. of Max Strands x Strand Size19 x 30AWG
Pitch Spacing3.96mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range8132 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 8132 series unshielded round conductor Flat Cable with tinned stranded copper conductor and a grey PVC insulator. The individually insulated conductors are laminated to a PVC backing which can be zipped apart for branching or discrete terminations. It is designed for power applications requiring higher current carrying capability.
- CPR: Not Yet Qualified
- 18AWG Tinned stranded copper wire provides flexibility and extended product life
- 127Ω Impedance
- 9.6pF/ft Capacitance
- 0.15μH/ft Inductance
- 83% Velocity of propagation
Applications
Power Management
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
19 x 30AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
8132 Series
No. of Cores
6Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
22.25mm
Pitch Spacing
3.96mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.6098