Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €75.660 |
10+ | €71.000 |
25+ | €66.230 |
50+ | €62.810 |
Product Information
Product Overview
7010684744 is an 1U30A series USB3 vision® industrial camera cable assembly. It is a cable assembly with USB Type A and USB Micro B for connecting cameras to control units. This 1U30A series is a cable designed for non-repetitive bending motion uses. This cable assembly is capable of transmitting signals beyond standard requirements. 1U30A series USB3 vision® cable assembly serve a wide range of industries such as industrial automation, medical imaging, professional audio visual, and data transfer and storage.
- 5m length, black colour
- Standard non-flex durable cable, secure connection with locking screw
- Non-repetitive motion application
- Excellent transmission up to at least 7m
- USB3.0 compatible super speed data transfer rates up to 5Gbps
- Flexible 6.2mm outside diameter (OD) cable for easy routing
- USB3 Vision® compatible
- Thin and flexible cable for easy handling
- Suitable for high-speed connecting and high-speed data transmission applications
- Thin connector for tight space
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
USB Micro B Plug
16.4ft
Black
To Be Advised
USB 3.0 Type A Plug
3m
Machine Vision Industrial Cables
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate