Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €43.640 |
Price for:Each
Minimum: 1
Multiple: 1
€43.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No6969 BLACK 48 MM X 60 YD
Order Code3227361
Product Range6969
Also Known AsGTIN UPC EAN: 00021200227738
Technical Datasheet
Tape TypeDuct
Adhesive TypeRubber Adhesive
Tape ColourBlack
Total Tape Thickness10.7 mil (0.27 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.8m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range6969
SVHCTo Be Advised
Product Overview
- Extra heavy duty duct tape 6969
- Designed for use in heavy duty MRO/construction
- Sticks immediately and stays on reliably
- Strong water resistant backing resists wear and light abrasion
- Provides a tight, moisture-resistant seal in many containment situations
- Conforms to irregular surfaces without lifting
- Save time and hassle of removing sticky or dried-on residue when used indoors
- Constructed of polyethylene film laminated to cloth with a rubber
Technical Specifications
Tape Type
Duct
Tape Colour
Black
Roll Length - Imperial
60yard
Tape Width - Imperial
2"
Product Range
6969
Adhesive Type
Rubber Adhesive
Total Tape Thickness
10.7 mil (0.27 mm)
Roll Length - Metric
54.8m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771106