Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €108.840 |
5+ | €101.900 |
Price for:Each
Minimum: 1
Multiple: 1
€108.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No62-GRAY-1/2"X36YD
Order Code3227382
Product Range62
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Tape ColourGrey
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial108ft
Roll Length - Metric32.9m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range62
SVHCTo Be Advised
Product Overview
- Bondable PTFE film electrical tape 62
- 2.0mil PTFE backing, supplied on a liner
- Silicone thermosetting adhesive
- Supplied on 3inch cores
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Colour
Grey
Roll Length - Imperial
108ft
Tape Width - Imperial
0.5"
Product Range
62
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
32.9m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15