Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5451, BROWN, 33M X 50MM
Order Code3935694
Product Range5451 Series
Technical Datasheet
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No5451, BROWN, 33M X 50MM
Order Code3935694
Product Range5451 Series
Technical Datasheet
Tape TypeGlass Cloth
Adhesive TypeSilicone Adhesive
Tape ColourBrown
Total Tape Thickness5.6 mil (0.14 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range5451 Series
Technical Specifications
Tape Type
Glass Cloth
Tape Colour
Brown
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
5451 Series
Adhesive Type
Silicone Adhesive
Total Tape Thickness
5.6 mil (0.14 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.424