Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.470 |
10+ | €12.970 |
25+ | €11.970 |
100+ | €10.960 |
250+ | €10.560 |
500+ | €10.150 |
Price for:Each
Minimum: 1
Multiple: 1
€14.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5150-B7A2PL
Order Code1034419
Product Range5100
Also Known As7000090364
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeThrough Hole Right Angle
Product Range5100
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 5100 series polarized Boardmount Socket with copper alloy contacts and grey glass-filled polyester (PBT) insulation. It mates with the standard low profile shrouded headers.
- Centerbump polarization
- Optional keying plug
- 1A Current rating
- 1000VRMS at sea level Withstanding voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount Right Angle
Product Range
5100
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
Contact Termination Type
Through Hole Right Angle
Contact Material
Copper
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979