Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5113DFT
Order Code4712480
Also Known As7100313600
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.290 |
Price for:Each
Minimum: 1
Multiple: 1
€49.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5113DFT
Order Code4712480
Also Known As7100313600
Technical Datasheet
Adhesive TypePolyolefin Adhesive
Tape Backing MaterialWoven Fabric
Tape ColourGrey
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.984"
Tape Width - Metric25mm
Product Range-
Technical Specifications
Adhesive Type
Polyolefin Adhesive
Tape Colour
Grey
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.984"
Product Range
-
Tape Backing Material
Woven Fabric
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
10m
Tape Width - Metric
25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190101