Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4640-6000
Order Code469191
Product Range4600 Series
Also Known As7100234336
Technical Datasheet
96 In Stock
420 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.140 |
10+ | €9.990 |
25+ | €9.240 |
100+ | €8.520 |
250+ | €7.890 |
500+ | €7.730 |
Price for:Each
Minimum: 1
Multiple: 1
€12.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4640-6000
Order Code469191
Product Range4600 Series
Also Known As7100234336
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts40Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range4600 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 4640-6000 is a 40-way 0.100 x 0.100-inch Wire to Board Connector for 0.050-inch pitch cable, with gold-plated phosphor bronze contacts and IDC/IDT termination. This 4600 series wiremount plug/connector is glass filled polyester (PBT) insulated, shrouded to protect against physical and chemical pin damage. This wire to board connector has open end cover, military (with 3518 polarizing key) and centerbump polarization for 40-contacts with mounting flange.
- Grey colour
- Accepts flat cable or discrete wire
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
4600 Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072