Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4620-6200
Order Code2064885
Also Known As7100234304
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.530 |
10+ | €6.890 |
50+ | €6.000 |
100+ | €4.150 |
300+ | €4.130 |
500+ | €4.110 |
2000+ | €4.080 |
3000+ | €4.060 |
Price for:Each
Minimum: 1
Multiple: 1
€7.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4620-6200
Order Code2064885
Also Known As7100234304
Technical Datasheet
No. of Contacts20Contacts
Connector TypeWire to Board
Contact Termination TypeIDC / IDT
Product Range-
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Technical Specifications
No. of Contacts
20Contacts
Connector Type
Wire to Board
Product Range
-
Contact Plating
Gold Plated Contacts
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082