Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3S612-52S3-B00 PN
Order Code3805024
Product Range3S5 Mini Stack Series
100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.980 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3S612-52S3-B00 PN
Order Code3805024
Product Range3S5 Mini Stack Series
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing3mm
No. of Rows3 Row
No. of Contacts12Contacts
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range3S5 Mini Stack Series
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
3mm
No. of Contacts
12Contacts
Contact Material
Copper Alloy
Product Range
3S5 Mini Stack Series
Contact Gender
-
No. of Rows
3 Row
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722