Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.170 |
| 10+ | €2.420 |
| 100+ | €2.160 |
| 250+ | €2.050 |
| 500+ | €1.950 |
| 1000+ | €1.880 |
Product Information
Product Overview
3S504-S530-G00 PN is a 3S5 series 3M™ Mini Stack wiremount socket. It provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint. This connector terminates 3 or 4 wires in a single action. It is a miniature IDC connector for sensor wire connections and features compact design. The compact form factor allows for 30% more board space in comparison with the 3M™ Mini-Clamp connectors. By time-saving termination, wiring time is reduced by approximately 60% compared to crimping connectors. Also features simple termination which helps to reduce errors and provide consistent, reliable connections. With contacts integrated into the housing, handling is simplified with only a single part to manage. It mates with four stacked wire mount connectors in a single action.
- 4 positions, 30 to 25AWG wire size, 0.05 to 0.19mm² nominal conductor cross-sectional area
- Grey body colour, contact integrated into housing to simplify handling
- Feature highly reliable double IDC termination
- No need to strip wire to minimize waste and damaging wires
- Easy mating and unmating
- Gives reliable connection with simple, time-saving termination while reducing board footprint
- Wiring time is reduced by approximately 60% compared to crimping connectors
- Handling stacked connectors as a block offers easy mating and unmating
- UL94V-0 PBT resin housing and copper alloy contacts
- Maximum voltage rating is 32V AC/DC, temperature rating is -20°C to 85°C
Technical Specifications
IDC Receptacle
3mm
4Contacts
Copper Alloy
3S5 Mini Stack Series
Female
1 Row
Cable Mount
Gold Plated Contacts
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate