Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No37203-1BE0-003-PL
Order Code3499518
Product RangeMini-Clamp 372 Series
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No37203-1BE0-003-PL
Order Code3499518
Product RangeMini-Clamp 372 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Connector SystemsWire-to-Board
Contact GenderFemale
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
No. of Rows1 Row
Connector MountingSurface Mount Right Angle
Product RangeMini-Clamp 372 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Receptacle
Contact Gender
Female
No. of Rows
1Rows
No. of Rows
1 Row
Product Range
Mini-Clamp 372 Series
Contact Plating
Gold Plated Contacts
Connector Systems
Wire-to-Board
Pitch Spacing
2mm
No. of Contacts
3Contacts
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003411