Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €0.997 |
100+ | €0.861 |
500+ | €0.830 |
1000+ | €0.747 |
2500+ | €0.725 |
Price for:Each
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3505-8116
Order Code972678
Product Range3505
Also Known As7000063029
Technical Datasheet
Accessory TypeRetainer Clip
For Use WithLow Profile Headers/Sockets
No. of Positions16Ways
Strain Relief MaterialStainless Steel
Product Range3505
Technical Specifications
Accessory Type
Retainer Clip
No. of Positions
16Ways
Product Range
3505
For Use With
Low Profile Headers/Sockets
Strain Relief Material
Stainless Steel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134