Print Page
1,746 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.495 |
| 10+ | €0.366 |
| 100+ | €0.361 |
| 500+ | €0.356 |
| 1000+ | €0.351 |
Price for:Each
Minimum: 1
Multiple: 1
€0.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3448-89124
Order Code3262625
Product Range3448
Also Known As7100251846, GTIN UPC EAN: 00054007521716
Technical Datasheet
Accessory TypeStrain Relief
For Use With891 Series IDC Connectors
No. of Positions24Ways
Strain Relief MaterialPET (Polyester), Glass Filled
Product Range3448
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
24Ways
Product Range
3448
For Use With
891 Series IDC Connectors
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998