Product Information
Alternatives for 3417-7640
3 Products Found
Product Overview
The 3417-7640 is a 40-way 2-row 0.100 x 0.100-inch Wire-to-board Socket for 0.050-inch pitch cable with gold-plated copper alloy contacts. The 3000 series connector comes with a glass filled polyester (PBT) insulator and accommodates 28/26AWG solid and stranded wire. It has closed end cover (for End cable termination), military polarization with centerbump and 40-contacts for plastic strain relief. The wiremount socket mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations.
- Industry standard IDC socket
- Positive locking metal "J" clips provide high cover retention
- Accepts flat cable or discrete wire
- Strain relief to isolate the IDC interface
- Gray color
- UL94V-0 Flammability rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
IDC Receptacle
2.54mm
40Contacts
Copper Alloy
3000 Series
Female
2 Row
Cable Mount
Gold Plated Contacts
No SVHC (20-Jun-2016)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate