Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No33 38MM
Order Code2136647
Product RangeScotch Super 33+
Also Known As80012023067, GTIN UPC EAN: 00054007101581
Technical Datasheet
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No33 38MM
Order Code2136647
Product RangeScotch Super 33+
Also Known As80012023067, GTIN UPC EAN: 00054007101581
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric32.9m
Tape Length - Imperial108ft
Tape ColourBlack
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product RangeScotch Super 33+
Product Overview
- General purpose vinyl electrical tape 33 for indoor and outdoor application
- Excellent resistance to abrasion, moisture, alkalis, acid, copper corrosion and weather condition
- PVC tape that has a high dielectric strength, is flame-retardant and conformable
- Provides excellent mechanical protection with minimum bulk
- UL listed (UL 510 standard insulating Tape (product category OANZ), File E129200
- Pressure sensitive rubber based adhesive
- Inhibits corrosion of electrical conductor
- Compatible with high voltage splicing and terminating materials
- Primary electrical insulation for all wire and cable joints rated up to 600V
- Protective jacketing for high voltage cable joints and repairs
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
108ft
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
33m
Tape Width - Metric
38.1mm
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Length - Metric
32.9m
Tape Colour
Black
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.5"
Product Range
Scotch Super 33+
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342