Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1SD26-3120-00C-A00
Order Code3129593
Also Known AsGTIN UPC EAN: 00051111055151 JE150374773
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No1SD26-3120-00C-A00
Order Code3129593
Also Known AsGTIN UPC EAN: 00051111055151 JE150374773
Technical Datasheet
Connector Type ASDR Plug, 26 Way
Connector Type BSDR Plug, 26 Way
No. of Positions26Ways
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
SDR Plug, 26 Way
No. of Positions
26Ways
Cable Length - Metric
10m
Product Range
-
Connector Type B
SDR Plug, 26 Way
Cable Length - Imperial
33ft
Jacket Colour
Grey
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5