Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1MF26-L560-00C-A00
Order Code3129590
Product Range1MF26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €300.360 |
5+ | €294.350 |
10+ | €288.350 |
25+ | €282.340 |
50+ | €276.330 |
100+ | €270.320 |
Price for:Each
Minimum: 1
Multiple: 1
€300.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1MF26-L560-00C-A00
Order Code3129590
Product Range1MF26 Series
Technical Datasheet
Connector Type ASDR Plug, 26 Way
Connector to ConnectorSDR Plug to MDR Plug
No. of Positions26Ways
Connector Type BMDR Plug, 26 Way
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBeige
Product Range1MF26 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
SDR Plug, 26 Way
No. of Positions
26Ways
Cable Length - Imperial
33ft
Jacket Colour
Beige
SVHC
No SVHC (17-Dec-2014)
Connector to Connector
SDR Plug to MDR Plug
Connector Type B
MDR Plug, 26 Way
Cable Length - Metric
10m
Product Range
1MF26 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5