Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1900, SILVER, 50M X 50MM
Order Code3935667
Product Range1900 Series
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No1900, SILVER, 50M X 50MM
Order Code3935667
Product Range1900 Series
Technical Datasheet
Tape TypeDuct
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourSilver
Total Tape Thickness5.8 mil (0.147 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range1900 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Duct
Tape Colour
Silver
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.97"
Product Range
1900 Series
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
5.8 mil (0.147 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4779