Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1609
Order Code2135626
Product RangeScotch™ Sprays
Also Known AsDE999953362, GTIN UPC EAN: 04001895306600
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
Manufacturer3M
Manufacturer Part No1609
Order Code2135626
Product RangeScotch™ Sprays
Also Known AsDE999953362, GTIN UPC EAN: 04001895306600
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsElectrical
Dispensing MethodSpray Bottle
Sealant ColourTransparent
Volume400ml
Weight-
Product RangeScotch™ Sprays
Product Overview
The 1609 is a 400ml Silicone Spray, general use product for preventative maintenance, protection and lubrication. It lubricates moving parts, without becoming resinous and can be used over a wide temperature range (-32 to + 177°C) thereby, providing long lasting protection against moisture and corrosion. Scotch® 1609 is neutral towards paints, plastic, rubber, foamed materials, wood and fabrics. It is in the form of clear liquid with solvent odour.
- Provides long lasting protection against moisture and corrosion
- Propane butane propellant
- Very good adhesion
- Flammable aerosol category-1
- Can be used over a wide temperature range -32 to 177°C
Applications
Industrial, Maintenance & Repair
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Spray Bottle
Volume
400ml
Product Range
Scotch™ Sprays
Sealant Applications
Electrical
Sealant Colour
Transparent
Weight
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93
UN Hazard Code:1950