Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1602
Order Code2135624
Product RangeScotch™ Sprays
Also Known AsDE999953321, GTIN UPC EAN: 04001895306549
Technical Datasheet
8 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €33.470 |
12+ | €30.810 |
36+ | €28.920 |
Price for:Each
Minimum: 1
Multiple: 1
€33.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1602
Order Code2135624
Product RangeScotch™ Sprays
Also Known AsDE999953321, GTIN UPC EAN: 04001895306549
Technical Datasheet
Sealant TypeAcrylic Resin
Sealant ApplicationsElectrical, Electronics
Dispensing MethodSpray Bottle
Sealant ColourRed
Volume400ml
Weight-
Product RangeScotch™ Sprays
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1602 is a red coloured Sealer Insulating Paint with the addition of colouring pigments for coloured protection, insulation or marking. Modified acrylic resin base with aliphatic and aromatic hydrocarbons solvent. Modified acrylic resin base with aliphatic and aromatic hydrocarbons solvent.
- Propane butane propellant
- Excellent adhesion
Applications
Consumer Electronics
Technical Specifications
Sealant Type
Acrylic Resin
Dispensing Method
Spray Bottle
Volume
400ml
Product Range
Scotch™ Sprays
Sealant Applications
Electrical, Electronics
Sealant Colour
Red
Weight
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98
UN Hazard Code:1950