Print Page
Product Information
Manufacturer3M
Manufacturer Part No105
Order Code289668
Product Range105
Also Known AsGT500066458, GTIN UPC EAN: 04046719950188
Wipe MaterialMicrofibre
Wipe Width80mm
Wipe Length62mm
Product Range105
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 105 is an individually wrapped face Seal Wipe for cleaning and freshening the face piece without damaging it. For use with 6000 series full face masks
Applications
Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Wipe Material
Microfibre
Wipe Length
62mm
SVHC
No SVHC (15-Jan-2018)
Wipe Width
80mm
Product Range
105
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16