Print Page
100 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.310 |
| 10+ | €5.240 |
| 100+ | €4.560 |
| 250+ | €4.550 |
| 500+ | €4.530 |
| 1000+ | €4.390 |
Price for:Each
Minimum: 1
Multiple: 1
€7.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10126-6000EC
Order Code2216927
Product RangeMDR 101
Also Known As7000007373
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 101
No. of Contacts26Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Overview
The 10126-6000EC is a 26-way 0.050-inch shielded IDC Wiremount Plug with 30 to 28AWG wire, gold flash over nickel plating, 0.76mm minimum gold over nickel wiping interface, gold-plated beryllium copper contacts and IDC/IDT terminal. This 101 Series connector is glass reinforced polyester insulated, accepts a wide variety of cable constructions including round, twisted pair and twinax cables.
- Accepts a wide variety of shielded junction shells
- UL94V-0 Flammability rating
- 1A Current rating
- -20 to 85°C Temperature rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 101
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
IDC / IDT
Contact Material
Beryllium Copper
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for 10126-6000EC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856