KEIL Logo

ARM KeilCx51 Development Tools and PK51 Professional Developer’s Kit

This full suite of Cx51 development tools generates code with the efficiency of hand-optimised assembly code. Supports all classic & extended 8051 architecture.

  • Support for all 8051 microcontroller variants
  • Easy-to-use IDE which supports your whole development cycle
  • RTX Tiny2 multi-tasking real-time kernel
  • LX51 extended linker lets you increase the program space of an 8051 device beyond 64 KB
  • μVision Debugger for source-level debugging
Keil Cx51

Product Description

The Keil PK51 Professional Developer’s Kit includes the complete set of Cx51 development tools which support the 8051 architecture:

Cx51 CompilerDepending on the device variant, there are three types of compiler provided in the Cx51 range. For classic 8051 devices including 8051 IP cores and Dallas Contiguous Mode, the C51 compiler produces optimised code. For Philips 8051 MX and SmartMX devices, the CX51 compiler is included. For 251 devices and IP cores, you can use the C251 compiler. These variants allow you to take full advantage of all hardware peripheral components and optimise memory use.

LX51 Extended LinkerIncrease the program space of a classic 8051 device past the 64 KB limit. Expands device support and adds extra features and functionality to the Cx51 compiler including linker code packing, incremental linkage, far memory support and data type checking.

RTX Tiny2 Real-Time KernelRoyalty free multitasking real-time kernel providing single chip and code banking support, round robin and cooperative task switching, task management and interrupt support. Also supports multiple DPTR and arithmetic units.

μVision DebuggerIncludes all the “standard” features such as simple and complex breakpoints, watch windows and execution control as well as advanced features like performance analyser, code coverage and logic analyser. It can be made to run as a simulator on your PC or on target hardware. μVision Simulator can simulate peripherals including IO, CAN, I2C, SPI, EEPROM and UART.

Support ALL 8051 Variants

Cx51 ANSI C Compiler supports all classic and extended 8051 device variants. Compiler extensions provide full access to all CPU resources & support up to 16MB memory.

East-to-use IDE

μVision4 IDE fully integrates Cx51 Version 9 and provides control of the Compiler, Assembler, Real-Time OS, Project Manager, and Debugger in a single, intelligent environment.

Tiny but Real

The RTX Tiny2 multi-tasking real-time kernel makes implementing complex, time-critical software projects easy. This royalty-free kernel is fully integrated into the Keil Cx51 tool chain.

IDE (INCLUDING COMPILERS)
Nessun risultato trovato

Debuggers, Emulators & JTAG Tools

I contract price non sono al momento disponibili. I prezzi visualizzati sono i prezzi al dettaglio standard. I contract price verranno applicati agli ordini in fase di elaborazione.

  Cod. produttore Codice Prodotto Produttore / Descrizione
Disponibilità Prezzo per
Prezzo
Quantità
Tipo di circuito integrato Nome Famiglia Dispositivi Architettura Core Sub-Architettura Core Contenuto Kit Caratteristiche Gamma di prodotti
ULINK2
ULINK2 - Adattatore di debug, interfaccia da ULINK2 USB a JTAG, supporta ARM7, ARM9, 8051, C166

2309951

Adattatore di debug, interfaccia da ULINK2 USB a JTAG, supporta ARM7, ARM9, 8051, C166

KEIL

Hai già acquistato questo prodotto in precedenza. Visualizza la cronologia degli ordini

69 A stock + Verifica disponibilità e tempi di approvvigionamento

69 a stock con consegna in 24 ore (UK stock)

Stock più ampio a disposizione a partire dalla settimana del 02/11/26

Unità

1+ € 368,00

Articolo soggetto a restrizioni

Minimo d'ordine di 1 pezzi Solo multipli di 1 Inserisci una quantità valida

Aggiungi
Min: 1 Mult: 1
Debugger / Programmatore 8051, ARM7, ARM9, C166, Cortex, ST10 ARM ARM7, ARM9, Cortex-M, 8051 Adattatore ULINK2 USB-JTAG, cavi adattatore, cavo USB Interfaccia USB, emulazione intra-circuito in tempo reale, programmazione Flash -

Other Development Environments

ARM DS-5

ARM
ARM DS-5

Best-in-class ARM C/C++ Compiler, a powerful Linux/Android™/RTOS-aware. debugger.

Learn more

Access technical documentation

Keil MDK-ARM

Keil, Tools by ARM
KEIL MDK-ARM

dev environment for Cortex™-M, Cortex-R4, ARM7™ & ARM9™ processor-based devices.

Learn more

Access technical documentation

ARM Powered

Keil, Tools by ARM
ARM

Return to ARM development tools index page

Back to index