Informazioni sui prodotti
Panoramica del prodotto
The MSP430F2131IPW is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with 16-bit timer, a comparator and 16 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
- 32kHz Crystal
- High-frequency (HF) crystal up to 16MHz
- Resonator clock
- External digital clock source
- 16-bit Timer_A with 3 Capture/Compare registers
- On-chip comparator for analog signal compare function or slope ADC
- Brownout detector
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- Bootstrap loader
- On-chip emulation module
- 250µA at 1MHz, 2.2V Active mode (AM) power consumption
Specifiche tecniche
MSP430 Family MSP430F2x Series Microcontrollers
16 bit
8KB
TSSOP
UART
1.8V
-40°C
montaggio superficiale
MSP430
MSP430
16MHz
20Pin
16I/O's
256Byte
3.6V
85°C
MSP430F2x
MSL 1 - Non Limitata
Legislazione e ambiente
Paese in cui si è svolta l'ultima parte più significativa del processo produttivoPaese d'origine:Malaysia
Paese in cui si è svolta l'ultima parte più significativa del processo produttivo
RoHS
Certificato di conformità del prodotto