Un valore inserito nei campi evidenziati riportati sotto contiene caratteri non validi. Correggi la selezione utilizzando solo caratteri validi.

 
 

FLUKE-1736/EUS-GOLD

Registratore Dati, Potenza, 1 Canali, 500

Novità

FLUKE-1736/EUS-GOLD - Registratore Dati, Potenza, 1 Canali, 500
FLUKE-1736/EUS-GOLD - Registratore Dati, Potenza, 1 Canali, 500

L'immagine ha puramente scopi illustrativi. Vedere la descrizione del prodotto.

Produttore
FLUKE FLUKE
Cod. produttore:
FLUKE-1736/EUS-GOLD
Codice Prodotto
3373904
Visualizza tutti i documenti tecnici

Informazioni sui prodotti


:
Potenza

:
1Canali

:
500

:
-

Trova prodotti simili Per trovare prodotti simili, scegli e modifica gli attributi indicati sopra.

Panoramica del prodotto

More visibility, reduced uncertainty and better power quality and energy consumption decisions The Fluke 1736 Three-Phase Power Logger built with Fluke Connect® mobile app and desktop software compatibility gives you the data you need to make critical power quality and energy decisions in real-time. The best test tool for conducting energy studies and basic power quality logging, the 1736 automatically captures and logs over 500 power quality parameters so you have more visibility into the data you need to optimize system reliability and savings. Key measurements: Automatically capture and log voltage, current, power, harmonics and associated power quality values.
  • Convenient instrument powering: Power instrument directly from the measured circuit.
  • Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance and downstream.
  • Measure all three phases and neutral: With included 4 flexible current probes.
  • Comprehensive logging: More than 20 separate logging sessions can be stored on the instruments.values are automatically logged so you never loose trends.
  • Capture dips, swells and inrush currents: event waveform snapshot and high resolution RMS profile, along with date, timestamp and severity to help pinpoint
  • Bright, color touch screen: Perform convenient in-the-field analysis and data checks with full graphical display.
  • Capture the right data every time with quick, guided, graphical setup and reduce uncertainty about your connections with the intelligent verification function.
  • Complete "in-the-field" setup through the front panel or Fluke Connect App:No need to the workshop for download and setup or to take a pc to electrical panel

Sommario

Energy Logger, International with Fluke Connect (includes current probes), Power supply, Voltage test leads, Alligator clips (4x), 12 in 1,500A flexible current probe (3x), Soft case, Energy Analyze Plus software, Magnetic hanging strap, Magnetic voltage probes (4x), WiFi/BLE adapter**, Line cords, Colour coding set, Documentation on USB flash drive

Note a piè di pagina

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

2 Disponibile

2 a stock con consegna in 24 ore (Liege stock)
 
Verifica disponibilità e tempi di approvvigionamento

Stock più ampio a disposizione a partire dalla settimana del 10/08/20

€ 2.554,00

Prezzo non disponibile. Contatta l'assistenza clienti.

Prezzo per:
Unità
Più: 1 Minimo: 1
Quantità Prezzo Prezzo
 
 
1+ € 2.554,00
Prezzo promozionale
Prezzo da contratto
Prezzo valido solo sul Web
Prezzo forfettario valido solo sul Web
 
 
 

Prezzo non disponibile. Contatta l'assistenza clienti.

No longer stocked:: No Longer Manufactured::
Aggiungi al carrello Prenotalo Pre-Ordine
Aggiungi
Articolo soggetto a restrizioni
Aggiungi codice prodotto /nota
Prezzo totale:
Prezzo totale: ( )
Prezzo totale: --

Recensioni dei clienti

Domande dei clienti e risposte

Community

Visualizzare informazioni relative al prodotto fornite da altri clienti?

 Leggere le discussioni, i blog e i documenti della nostra community di utenti.

Filtri:

Seleziona il documento/i documenti che vuoi visualizzare e clicca su "Applica filtri"
Invia una domanda a uno dei nostri tecnici o inizia una discussione e otterrai una risposta dagli esperti dei migliori fornitori del settore o dai tecnici iscritti alla community.