Un valore inserito nei campi evidenziati riportati sotto contiene caratteri non validi. Correggi la selezione utilizzando solo caratteri validi.

Il prodotto potrebbe non corrispondere esattamente alla tua ricerca

Hai già acquistato questo prodotto in precedenza. Visualizza la cronologia degli ordini

 
 

E85 24" LENS

Termocamera, -20 °C, 120 °C, 384 x 288, 0.03 °C, 24° x 18°, 500 mm

FLIR E85 24" LENS
FLIR E85 24" LENS
FLIR E85 24" LENS
Video
×
×

L'immagine ha puramente scopi illustrativi. Vedere la descrizione del prodotto.

Produttore
FLIR FLIR
Cod. produttore:
E85 24" LENS
Codice Prodotto
2751393
Gamma di prodotti
Exx
Anche noto come:
GTIN UPC EAN: 4743254002678
Datasheet tecnico:
E85 24" LENS   Datasheet
Visualizza tutti i documenti tecnici

Selettore della gamma di prodotti (Exx)

Vedi tutti i prodotti di questa gamma

Informazioni sui prodotti

Vuoi vedere prodotti simili? Seleziona le caratteristiche di prodotto richieste e premi il pulsante. ×


:
-20°C

:
120°C

:
384 x 288

:
0.03°C

:
24° x 18°

:
500mm

:
30Hz

:
2 anni

:
Exx

Trova prodotti simili Per trovare prodotti simili, scegli e modifica gli attributi indicati sopra.

Documenti tecnici (4)
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
The FLIR E85 provides a safe, non-invasive and effective method for finding and diagnosing potential electrical, mechanical and industrial problems. Layered infrared (IR) and digital images give you exceptional insight into the unknown and unseen, all without teardowns, shutdowns or other disturbances. Using FLIR's patented MSX Technology, the FLIR E85 extracts important visual details from the built-in digital camera and overlays them on top of the 384x288 pixel thermal image to create a high-resolution radiometric image in real-time. Use FLIR's Wi-Fi App to connect your E85 camera to any smartphone or tablet to import your radiometric JPEGs, stream video to co-workers and customers, create reports, add and edit text and voice comments and so much more. The FLIR E85 has a thermal range of -4 to 2192 Degrees Fahrenheit, which allows you to spot even the subtlest temperature patterns and details. Featuring Laser pointer, 4X Continuous zoom, Image annotation (voice), Centerspot, Hot Spot, Cold Spot, Color Alarm and Auto-Max/Min Marker Measurements. This Advanced Thermal Camera comes with a Lithium Ion rechargeable battery, battery charger, hand strap, hard transport case, IR lens, 8GB SD Card, USB cables and adaptor, wrist strap and User manual.
  • 110,592 Pixel (384 x 288) true native IR resolution, with patented FLIR MSX enhancements and UltraMaxTM super-resolution option
  • Laser-assisted autofocus supports on-screen area measurement (m2 or ft2); vibrant 4" touchscreen (400 cd/m2 surface brightness) with 160° viewing angle
  • Uploads images to FLIR Tools app via Wi-Fi; offers METERLiNK connectivity to FLIR multimeters, clamps, and moisture meters
  • Hot, Cold, Center Spot, and 2 User Preset measurements, with high temperature measurement of 1200°C (2192°F)
  • Comes with 24° (17 mm) lens; autocalibrates with additionally purchased lenses

Applicazioni

test e misurazioni, imaging, video e visione, ambito medicale

Sommario

Infrared camera with lens, Battery (2 each), Battery charger with power supply, Front lens and light protection, Straps (hand and wrist), Lanyards, Lens caps (front and rear), Lens cleaning cloth, 15W 3A power supply, Printed documentation, 8GB SD card, Torx screwdriver, Cables (USB 2.0 A to USB type-C, USB type-C to HDMI, USB type-C to USB type-C).

Note a piè di pagina

Servizi di calibrazione disponibili per questo prodotto. Scegli un servizio di certificazione standard o una calibrazione accreditata UKAS riconosciuta a livello internazionale. Visita la nostra pagina di calibrazione per maggiori dettagli.

Anche noto come

GTIN UPC EAN: 4743254002678
I più venduti

1 Disponibile Ti serve altro?

Ordina prima delle 18:00

Lo ricevi entro 5 giorni lavorativi

Per via delle condizioni del mercato, i tempi di consegna sono a solo titolo informativo e possono essere soggetti a modifica con breve preavviso.

Articolo pericoloso

Per questo articolo potrebbero verificarsi un prolungamento dei tempi di consegna e l'applicazione di spese di spedizione. Ti verrà comunicato dopo il completamento dell'ordine ma prima della spedizione. La spedizione degli altri prodotti non pericolosi del tuo ordine non subirà alcuna variazione.

€ 7.094,00

Prezzo non disponibile. Contatta l'assistenza clienti.

Prezzo per:
Unità
Più: 1 Minimo: 1
Quantità Prezzo Prezzo
 
 
1+ € 7.094,00