Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPSD00080750100K00
Order Code3797538
Product RangeBPSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 8400+ | €0.187 |
Price for:Each (Supplied on Full Reel)
Minimum: 8400
Multiple: 8400
€1,570.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPSD00080750100K00
Order Code3797538
Product RangeBPSD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)2.3A
Product RangeBPSD Series
Power Inductor Case7.8mm x 7mm x 5mm
DC Resistance Max0.07ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
BPSD Series
DC Resistance Max
0.07ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
-
Saturation Current (Isat)
2.3A
Power Inductor Case
7.8mm x 7mm x 5mm
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability